
PMEG060T040CLPEZ | |
---|---|
DigiKey Part Number | 1727-PMEG060T040CLPEZTR-ND - Tape & Reel (TR) 1727-PMEG060T040CLPEZCT-ND - Cut Tape (CT) 1727-PMEG060T040CLPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG060T040CLPEZ |
Description | DIODE ARRAY SCHOTT 60V 2A CFP15B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 2A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
EDA/CAD Models | PMEG060T040CLPEZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12 ns | |
Current - Reverse Leakage @ Vr | 1.2 µA @ 60 V | |
Operating Temperature - Junction | 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | CFP15B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ฿9.50008 | ฿47,500.40 |
10,000 | ฿8.80503 | ฿88,050.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿40.95000 | ฿40.95 |
10 | ฿25.64300 | ฿256.43 |
50 | ฿18.90860 | ฿945.43 |
100 | ฿16.72780 | ฿1,672.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿23.08000 | ฿23.08 |
10 | ฿19.46800 | ฿194.68 |
100 | ฿12.93500 | ฿1,293.50 |
500 | ฿10.14000 | ฿5,070.00 |