PMEG40T10ERX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG150G20ELR-QX

DigiKey Part Number
1727-PMEG150G20ELR-QXTR-ND - Tape & Reel (TR)
1727-PMEG150G20ELR-QXCT-ND - Cut Tape (CT)
1727-PMEG150G20ELR-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG150G20ELR-QX
Description
DIODE SIGE 150V 2A SOD123W
Customer Reference
Detailed Description
Diode 150 V 2A Surface Mount SOD-123W
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
14 ns
Current - Reverse Leakage @ Vr
30 nA @ 150 V
Capacitance @ Vr, F
70pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,515
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in THB
Cut Tape (CT)
QuantityUnit PriceExt Price
1฿24.38000฿24.38
10฿15.08000฿150.80
50฿10.97200฿548.60
100฿9.63630฿963.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿4.44037฿13,321.11
6,000฿4.05010฿24,300.60
9,000฿3.85125฿34,661.25
15,000฿3.62774฿54,416.10
21,000฿3.49538฿73,402.98
30,000฿3.36672฿101,001.60
75,000฿3.20125฿240,093.75
Manufacturers Standard Package