
PMEG150G20ELR-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG150G20ELR-QXTR-ND - Tape & Reel (TR) 1727-PMEG150G20ELR-QXCT-ND - Cut Tape (CT) 1727-PMEG150G20ELR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG150G20ELR-QX |
Description | DIODE SIGE 150V 2A SOD123W |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount SOD-123W |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 14 ns | |
Current - Reverse Leakage @ Vr | 30 nA @ 150 V | |
Capacitance @ Vr, F | 70pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿24.38000 | ฿24.38 |
| 10 | ฿15.08000 | ฿150.80 |
| 50 | ฿10.97200 | ฿548.60 |
| 100 | ฿9.63630 | ฿963.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿4.44037 | ฿13,321.11 |
| 6,000 | ฿4.05010 | ฿24,300.60 |
| 9,000 | ฿3.85125 | ฿34,661.25 |
| 15,000 | ฿3.62774 | ฿54,416.10 |
| 21,000 | ฿3.49538 | ฿73,402.98 |
| 30,000 | ฿3.36672 | ฿101,001.60 |
| 75,000 | ฿3.20125 | ฿240,093.75 |

