Diode 60 V 5A Surface Mount SOD-128/CFP5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 5A Surface Mount SOD-128/CFP5
SOD-128

PMEG6050ELPX

DigiKey Part Number
1727-PMEG6050ELPXTR-ND - Tape & Reel (TR)
1727-PMEG6050ELPXCT-ND - Cut Tape (CT)
1727-PMEG6050ELPXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG6050ELPX
Description
PMEG6050ELP/SOD128/FLATPOWER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount SOD-128/CFP5
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
10 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 60 V
Part Status
Active
Capacitance @ Vr, F
315pF @ 1V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
60 V
Package / Case
Current - Average Rectified (Io)
5A
Supplier Device Package
SOD-128/CFP5
Voltage - Forward (Vf) (Max) @ If
780 mV @ 5 A
Operating Temperature - Junction
175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMEG6050ELP-QXNexperia USA Inc.2101727-PMEG6050ELP-QXCT-ND฿23.28000Parametric Equivalent
In-Stock: 27
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿20.69000฿20.69
10฿12.83500฿128.35
100฿8.21180฿821.18
500฿6.21836฿3,109.18
1,000฿5.57531฿5,575.31
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿4.75704฿14,271.12
6,000฿4.34472฿26,068.32
9,000฿4.13458฿37,211.22
15,000฿3.89842฿58,476.30
21,000฿3.75855฿78,929.55
30,000฿3.62261฿108,678.30
75,000฿3.48760฿261,570.00
Manufacturers Standard Package