Cable 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

140254-02

DigiKey Part Number
2770-140254-02-ND
Manufacturer
Manufacturer Product Number
140254-02
Description
CABLE USB ACTIVE HI SPEED 6.56'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable 6.56' (2.00m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Configuration
-
Length
6.56' (2.00m)
Specifications
-
Transfer Rate
-
Wire Gauge
-
Shielding
-
Color
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿1,927.51000฿1,927.51
Manufacturers Standard Package