USB 1.1 (USB 1.0) Cable Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

143555-0R5

DigiKey Part Number
2770-143555-0R5-ND
Manufacturer
Manufacturer Product Number
143555-0R5
Description
USB CABLE WITH RETENTION, TYPE-C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB 1.1 (USB 1.0) Cable Unshielded
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Configuration
-
Length
-
Specifications
USB 1.1 (USB 1.0)
Transfer Rate
12Mbps
Wire Gauge
-
Shielding
Unshielded
Color
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿2,255.02000฿2,255.02
Manufacturers Standard Package