USB 1.1 (USB 1.0) Cable Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

143556-0R3

DigiKey Part Number
2770-143556-0R3-ND
Manufacturer
Manufacturer Product Number
143556-0R3
Description
USB CABLE WITH RETENTION, TYPE-C
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB 1.1 (USB 1.0) Cable Unshielded
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Configuration
-
Length
-
Specifications
USB 1.1 (USB 1.0)
Transfer Rate
12Mbps
Wire Gauge
-
Shielding
Unshielded
Color
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿1,745.82000฿1,745.82
Manufacturers Standard Package