
781875-01 | |
|---|---|
DigiKey Part Number | 2770-781875-01-ND |
Manufacturer | |
Manufacturer Product Number | 781875-01 |
Description | BASLER ACE CAMERA, ACA2500-14GC, |
Customer Reference | |
Detailed Description | Imaging Camera CMOS |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Imaging Camera | |
Visual Field (Max) | - | |
Visual Field (Min) | - | |
Installation Distance | - | |
Resolution | - | |
Light Source | - | |
Scan Rate | 751 scans/s | |
Image Type | - | |
Sensor Type | CMOS | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | - | |
Ingress Protection | - | |
Termination Style | - | |
Operating Temperature | - | |
Weight | - |

