
782909-02 | |
|---|---|
DigiKey Part Number | 2770-782909-02-ND |
Manufacturer | |
Manufacturer Product Number | 782909-02 |
Description | HIGH SPEED USB - 2 METER CABLE - |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Male to Micro B Male 6.56' (2.00m) Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 1.1 (USB 1.0) | |
Transfer Rate | 12Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿2,291.55000 | ฿2,291.55 |

