
784301-01 | |
|---|---|
DigiKey Part Number | 2770-784301-01-ND |
Manufacturer | |
Manufacturer Product Number | 784301-01 |
Description | AC/DC DESKTOP ADAPTER 12V 40W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V 40 W AC/DC External Desktop (Class II) Adapter Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Region Utilized | - | |
Form | Desktop (Class II) | |
Input Type | - | |
Voltage - Input | 90 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3.3A | |
Power (Watts) | 40 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | - | |
Cord Length | - | |
Input Connector | - | |
Size / Dimension | - | |
Approval Agency | - | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿2,945.91000 | ฿2,945.91 |

