USB 1.1 (USB 1.0) Cable 6.56' (2.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

784387-02

DigiKey Part Number
2770-784387-02-ND
Manufacturer
Manufacturer Product Number
784387-02
Description
USB 3.0 CABLE, 2 METER, TYPE A T
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB 1.1 (USB 1.0) Cable 6.56' (2.00m) Unshielded
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Configuration
-
Length
6.56' (2.00m)
Specifications
USB 1.1 (USB 1.0)
Transfer Rate
12Mbps
Wire Gauge
-
Shielding
Unshielded
Color
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿2,000.58000฿2,000.58
Manufacturers Standard Package