
785881-01 | |
|---|---|
DigiKey Part Number | 2770-785881-01-ND |
Manufacturer | |
Manufacturer Product Number | 785881-01 |
Description | USB, SERIES A TO B, 2.0, BLACK, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | - | |
Length | - | |
Specifications | USB 1.1 (USB 1.0) | |
Transfer Rate | 12Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿327.18000 | ฿327.18 |

