
786341-05 | |
|---|---|
DigiKey Part Number | 2770-786341-05-ND |
Manufacturer | |
Manufacturer Product Number | 786341-05 |
Description | SHIELDED CABLE FOR PXIE-4330 AND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable PXIe-4330 and PXIe-4331 to Rackmount Terminal Block Line 16.40' (5.00m) 197" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | PXIe-4330 and PXIe-4331 to Rackmount Terminal Block | |
Number of Lines | - | |
Cable Length - Unexposed | 16.40' (5.00m) 197" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿31,534.04000 | ฿31,534.04 |

