Imaging Camera Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787070-01

DigiKey Part Number
2770-787070-01-ND
Manufacturer
Manufacturer Product Number
787070-01
Description
BASLER ACE, ACA3088-57UC, USB, 6
Customer Reference
Detailed Description
Imaging Camera Color
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Obsolete
Type
Imaging Camera
Visual Field (Max)
-
Visual Field (Min)
-
Installation Distance
-
Resolution
-
Light Source
-
Scan Rate
57 scans/s
Image Type
Color
Sensor Type
-
Voltage - Supply
-
Features
-
Mounting Type
-
Ingress Protection
-
Termination Style
-
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.