1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMC0805X7R105K25TRPLPF

DigiKey Part Number
4988-NMC0805X7R105K25TRPLPFTR-ND - Tape & Reel (TR)
4988-NMC0805X7R105K25TRPLPFCT-ND - Cut Tape (CT)
4988-NMC0805X7R105K25TRPLPFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NMC0805X7R105K25TRPLPF
Description
CAP SMT08051F25VDC
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL, Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34,642
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿7.16000฿7.16
10฿4.23200฿42.32
50฿3.03360฿151.68
100฿2.66580฿266.58
500฿2.05130฿1,025.65
1,000฿1.86153฿1,861.53
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿1.62804฿4,884.12
6,000฿1.51385฿9,083.10
9,000฿1.45668฿13,110.12
15,000฿1.39336฿20,900.40
21,000฿1.35633฿28,482.93
30,000฿1.32073฿39,621.90
Manufacturers Standard Package