470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCR1E471MCL1GS

DigiKey Part Number
493-13756-2-ND - Tape & Reel (TR)
493-13756-1-ND - Cut Tape (CT)
493-13756-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCR1E471MCL1GS
Description
CAP ALUM POLY 470UF 20% 25V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PCR1E471MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
4000 Hrs @ 125°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Automotive
Part Status
Active
Ripple Current @ High Frequency
4.1 A @ 100 kHz
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
470 µF
Height - Seated (Max)
0.500" (12.70mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
15mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,194
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿148.43000฿148.43
10฿101.39300฿1,013.93
50฿81.86980฿4,093.49
100฿75.72110฿7,572.11
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400฿66.36295฿26,545.18
800฿62.83615฿50,268.92
1,200฿61.05783฿73,269.40
2,000฿59.07581฿118,151.62
2,800฿57.91156฿162,152.37
4,000฿56.78673฿227,146.92
Manufacturers Standard Package