

PLS1A271MDO1 | |
---|---|
DigiKey Part Number | 493-16570-ND |
Manufacturer | |
Manufacturer Product Number | PLS1A271MDO1 |
Description | CAP ALUM POLY 270UF 20% 10V TH |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | 270 µF 10 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLS1A271MDO1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.9 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿59.15000 | ฿59.15 |
10 | ฿38.51300 | ฿385.13 |
50 | ฿29.95860 | ฿1,497.93 |
100 | ฿27.25130 | ฿2,725.13 |
500 | ฿22.59336 | ฿11,296.68 |
2,000 | ฿19.90869 | ฿39,817.38 |
4,000 | ฿18.89705 | ฿75,588.20 |
6,000 | ฿18.38688 | ฿110,321.28 |