

PLX1C221MDL1 | |
---|---|
DigiKey Part Number | 493-14196-ND |
Manufacturer | |
Manufacturer Product Number | PLX1C221MDL1 |
Description | CAP ALUM POLY 220UF 20% 16V TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PLX1C221MDL1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ฿37.77865 | ฿75,557.30 |