

UBX1V221MHL | |
---|---|
DigiKey Part Number | 493-16669-ND |
Manufacturer | |
Manufacturer Product Number | UBX1V221MHL |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX1V221MHL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿70.20000 | ฿70.20 |
10 | ฿46.11800 | ฿461.18 |
50 | ฿36.12060 | ฿1,806.03 |
100 | ฿32.96150 | ฿3,296.15 |
800 | ฿26.34004 | ฿21,072.03 |
1,600 | ฿24.83325 | ฿39,733.20 |
3,200 | ฿23.58210 | ฿75,462.72 |
5,600 | ฿22.72888 | ฿127,281.73 |