

UCB1H470MNL1GS | |
---|---|
DigiKey Part Number | 493-9375-2-ND - Tape & Reel (TR) 493-9375-1-ND - Cut Tape (CT) 493-9375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCB1H470MNL1GS |
Description | CAP ALUM 47UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCB1H470MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 92 mA @ 120 Hz | |
Ripple Current @ High Frequency | 138 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿27.63000 | ฿27.63 |
10 | ฿17.51800 | ฿175.18 |
50 | ฿13.20160 | ฿660.08 |
100 | ฿11.83980 | ฿1,183.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ฿9.49130 | ฿4,745.65 |