



UKW1H332MHD | |
|---|---|
DigiKey Part Number | 493-10710-ND |
Manufacturer | |
Manufacturer Product Number | UKW1H332MHD |
Description | CAP ALUM 3300UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1H332MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.36 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.714 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.398" (35.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿119.30000 | ฿119.30 |
| 10 | ฿80.50200 | ฿805.02 |
| 50 | ฿64.42720 | ฿3,221.36 |
| 100 | ฿59.35460 | ฿5,935.46 |
| 500 | ฿50.63590 | ฿25,317.95 |
| 1,000 | ฿47.89431 | ฿47,894.31 |
| 2,500 | ฿44.97051 | ฿112,426.27 |
| 5,000 | ฿43.19055 | ฿215,952.75 |

