

UPW1E820MED1TD | |
---|---|
DigiKey Part Number | 493-11495-1-ND - Cut Tape (CT) 493-11495-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1E820MED1TD |
Description | CAP ALUM 82UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E820MED1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 188.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 290 mA @ 100 kHz | |
Impedance | 250 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿12.68000 | ฿12.68 |
10 | ฿7.80000 | ฿78.00 |
50 | ฿5.73300 | ฿286.65 |
100 | ฿5.07000 | ฿507.00 |
500 | ฿3.92730 | ฿1,963.65 |
1,000 | ฿3.56590 | ฿3,565.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ฿3.13723 | ฿6,274.46 |