

UUA1E101MNL1GS | |
---|---|
DigiKey Part Number | 493-6451-2-ND - Tape & Reel (TR) 493-6451-1-ND - Cut Tape (CT) 493-6451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1E101MNL1GS |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1E101MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 116 mA @ 120 Hz | |
Ripple Current @ High Frequency | 174 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿29.90000 | ฿29.90 |
10 | ฿18.85000 | ฿188.50 |
50 | ฿14.26760 | ฿713.38 |
100 | ฿12.81150 | ฿1,281.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ฿10.30120 | ฿5,150.60 |
1,000 | ฿9.51048 | ฿9,510.48 |
1,500 | ฿9.11127 | ฿13,666.90 |
2,500 | ฿8.66619 | ฿21,665.48 |
3,500 | ฿8.40441 | ฿29,415.44 |
5,000 | ฿8.15165 | ฿40,758.25 |
6,000 | ฿8.03140 | ฿48,188.40 |
12,000 | ฿7.62447 | ฿91,493.64 |
12,500 | ฿7.60282 | ฿95,035.25 |