

UVY1C332MHD | |
---|---|
DigiKey Part Number | 493-16161-ND |
Manufacturer | |
Manufacturer Product Number | UVY1C332MHD |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1C332MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.17 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.3455 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿44.20000 | ฿44.20 |
10 | ฿28.37300 | ฿283.73 |
50 | ฿21.78800 | ฿1,089.40 |
100 | ฿19.70800 | ฿1,970.80 |
500 | ฿16.13040 | ฿8,065.20 |
1,000 | ฿15.00265 | ฿15,002.65 |
2,500 | ฿13.79937 | ฿34,498.42 |
5,000 | ฿13.06630 | ฿65,331.50 |