

NJM2870F33-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2870F33-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM2870F33-TE1 |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 (MTP5) |
Datasheet | Datasheet |
EDA/CAD Models | NJM2870F33-TE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 60mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 (MTP5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿10.16990 | ฿30,509.70 |
| 6,000 | ฿9.91364 | ฿59,481.84 |
| 9,000 | ฿9.78535 | ฿88,068.15 |
| 15,000 | ฿9.64314 | ฿144,647.10 |
| 21,000 | ฿9.56005 | ฿200,761.05 |
| 30,000 | ฿9.48019 | ฿284,405.70 |

