


NJW4132U2-A-TE2 | |
---|---|
DigiKey Part Number | 2129-NJW4132U2-A-TE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJW4132U2-A-TE2 |
Description | IC REG BOOST ADJ 2.25A SOT89-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1V 1 Output 2.25A SOT-89-5/6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿30.85908 | ฿30,859.08 |
2,000 | ฿30.02155 | ฿60,043.10 |
3,000 | ฿29.60219 | ฿88,806.57 |
5,000 | ฿29.13742 | ฿145,687.10 |
7,000 | ฿28.86585 | ฿202,060.95 |
10,000 | ฿28.60458 | ฿286,045.80 |