Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




R1172H101B-T1-FE | |
|---|---|
DigiKey Part Number | 2129-R1172H101B-T1-FETR-ND - Tape & Reel (TR) 2129-R1172H101B-T1-FECT-ND - Cut Tape (CT) 2129-R1172H101B-T1-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1172H101B-T1-FE |
Description | IC REG LINEAR 1V 1A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | R1172H101B-T1-FE Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Series | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-89-5/6 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-89-5 |
Voltage - Output (Min/Fixed) 1V | Base Product Number |
Voltage Dropout (Max) 0.56V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1172H101D-T1-FE | Nisshinbo Micro Devices Inc. | 0 | R1172H101D-T1-FE-ND | ฿17.10322 | Parametric Equivalent |
| R1173H101B-T1-FE | Nisshinbo Micro Devices Inc. | 0 | R1173H101B-T1-FE-ND | ฿17.92375 | Parametric Equivalent |
| R1173H101D-T1-FE | Nisshinbo Micro Devices Inc. | 0 | R1173H101D-T1-FE-ND | ฿17.10322 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ฿17.10322 | ฿17,103.22 |
| 2,000 | ฿16.58917 | ฿33,178.34 |
| 3,000 | ฿16.33161 | ฿48,994.83 |
| 5,000 | ฿16.04628 | ฿80,231.40 |
| 7,000 | ฿15.87953 | ฿111,156.71 |
| 10,000 | ฿15.71914 | ฿157,191.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿34.27000 | ฿34.27 |
| 10 | ฿24.79700 | ฿247.97 |
| 25 | ฿22.38520 | ฿559.63 |
| 100 | ฿19.74720 | ฿1,974.72 |
| 250 | ฿18.48760 | ฿4,621.90 |
| 500 | ฿17.72784 | ฿8,863.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿35.56000 | ฿35.56 |
| 10 | ฿25.54100 | ฿255.41 |
| 25 | ฿23.05760 | ฿576.44 |
| 100 | ฿20.33880 | ฿2,033.88 |
| 250 | ฿19.04108 | ฿4,760.27 |
| 500 | ฿18.25998 | ฿9,129.99 |


