


R1172N141B-TR-FE | |
|---|---|
DigiKey Part Number | R1172N141B-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1172N141B-TR-FE |
Description | IC REG LINEAR 1.4V 1A SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Series | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1.4V | Base Product Number |
Voltage Dropout (Max) 0.56V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿15.88976 | ฿47,669.28 |
| 6,000 | ฿15.52056 | ฿93,123.36 |
| 9,000 | ฿15.33566 | ฿138,020.94 |
| 15,000 | ฿15.13074 | ฿226,961.10 |
| 21,000 | ฿15.01103 | ฿315,231.63 |

