Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




R1172S251B-E2-FE | |
|---|---|
DigiKey Part Number | R1172S251B-E2-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1172S251B-E2-FE |
Description | IC REG LINEAR 2.5V 1A 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ฿18.02010 | ฿18,020.10 |
| 2,000 | ฿17.48342 | ฿34,966.84 |
| 3,000 | ฿17.21443 | ฿51,643.29 |
| 5,000 | ฿16.91661 | ฿84,583.05 |
| 7,000 | ฿16.74241 | ฿117,196.87 |
| 10,000 | ฿16.57511 | ฿165,751.10 |


