

AT3001FB | |
---|---|
DigiKey Part Number | AT3001FB-ND |
Manufacturer | |
Manufacturer Product Number | AT3001FB |
Description | CAP PUSHBUTTON SQUARE GRN/WHITE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Green, White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Green, White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | YB Series | |
Mounting Type | Snap Fit | |
Size | 15.00mm L x 15.00mm W x 4.00mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿116.35000 | ฿116.35 |
10 | ฿105.23500 | ฿1,052.35 |
25 | ฿101.17920 | ฿2,529.48 |
50 | ฿98.20200 | ฿4,910.10 |
100 | ฿95.31280 | ฿9,531.28 |
250 | ฿91.62272 | ฿22,905.68 |
500 | ฿88.92716 | ฿44,463.58 |
1,000 | ฿86.30928 | ฿86,309.28 |