AT3019P | |
---|---|
DigiKey Part Number | AT3019P-ND |
Manufacturer | |
Manufacturer Product Number | AT3019P |
Description | YB2 PUSHBUTTON CAP BRUSHED CHROM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Chrome Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Chrome | |
Illumination | Non-Illuminated | |
For Use With/Related Products | YB2 Series | |
Mounting Type | Snap Fit | |
Size | 19.00mm Dia x 4.90mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿255.45000 | ฿255.45 |