


B18JB | |
|---|---|
DigiKey Part Number | B18JB-ND |
Manufacturer | |
Manufacturer Product Number | B18JB |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B18JB Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 6.30mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 28 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿231.11000 | ฿231.11 |
| 10 | ฿199.62900 | ฿1,996.29 |
| 25 | ฿188.24320 | ฿4,706.08 |
| 50 | ฿180.06000 | ฿9,003.00 |
| 100 | ฿172.21550 | ฿17,221.55 |
| 250 | ฿162.35028 | ฿40,587.57 |
| 500 | ฿155.24852 | ฿77,624.26 |
| 1,000 | ฿148.44525 | ฿148,445.25 |


