Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In
IP Rated Switches | Datasheet Preview

JWM21RAA

DigiKey Part Number
360-1486-ND
Manufacturer
Manufacturer Product Number
JWM21RAA
Description
SWITCH ROCKER DPST 10A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
JWM21RAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
Dust Proof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 24.00mm x 15.40mm
Operating Temperature
-25°C ~ 70°C
Approval Agency
CSA, UL, VDE
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Factory Stock: 34
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿370.50000฿370.50
10฿319.77600฿3,197.76
25฿301.52240฿7,538.06
50฿288.38360฿14,419.18
100฿275.80080฿27,580.08
250฿259.97460฿64,993.65
500฿248.58472฿124,292.36
1,000฿237.67076฿237,670.76
Manufacturers Standard Package