LB02KW01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LB02KW01

LB02KW01

DigiKey Part Number
LB02KW01-ND
Manufacturer
Manufacturer Product Number
LB02KW01
Description
PNL IND 19MM QUICK CONNECT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Panel Indicator Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Type
-
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.87" (22.10mm)
Lens Size
19.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Factory Stock: 121
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿368.23000฿368.23
10฿284.50500฿2,845.05
100฿235.55350฿23,555.35
500฿214.27186฿107,135.93
1,000฿207.36820฿207,368.20
Manufacturers Standard Package