

UB15NBKW01N | |
---|---|
DigiKey Part Number | UB15NBKW01N-ND |
Manufacturer | |
Manufacturer Product Number | UB15NBKW01N |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | With Barrier | |
Panel Cutout Dimensions | Rectangular - 22.40mm x 16.20mm | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿339.30000 | ฿339.30 |
10 | ฿292.72800 | ฿2,927.28 |
25 | ฿276.02920 | ฿6,900.73 |
50 | ฿264.01060 | ฿13,200.53 |
100 | ฿252.49580 | ฿25,249.58 |
250 | ฿238.00920 | ฿59,502.30 |
500 | ฿227.58450 | ฿113,792.25 |
1,000 | ฿217.59628 | ฿217,596.28 |