
UB215KKG016CF | |
---|---|
DigiKey Part Number | UB215KKG016CF-ND |
Manufacturer | |
Manufacturer Product Number | UB215KKG016CF |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | 2.1, 3.5 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Process Sealed Plunger | |
Panel Cutout Dimensions | Square - 17.40mm x 17.40mm | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿764.73000 | ฿764.73 |
10 | ฿659.91300 | ฿6,599.13 |
25 | ฿622.15400 | ฿15,553.85 |
50 | ฿594.99700 | ฿29,749.85 |
100 | ฿568.97430 | ฿56,897.43 |
250 | ฿536.24352 | ฿134,060.88 |
500 | ฿512.68426 | ฿256,342.13 |