182-009-212-161 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 7,681
Unit Price: ฿77.27000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 931
Unit Price: ฿232.13000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 5,938
Unit Price: ฿126.09000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,567
Unit Price: ฿126.09000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 336
Unit Price: ฿215.32000
Datasheet

Similar


WEC
In Stock: 20
Unit Price: ฿111.22000
Datasheet

Similar


WEC
In Stock: 1,483
Unit Price: ฿114.12000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2,712
Unit Price: ฿99.58000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 94
Unit Price: ฿112.19000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 8,419
Unit Price: ฿110.57000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3,151
Unit Price: ฿138.05000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 6,353
Unit Price: ฿168.12000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 389
Unit Price: ฿144.84000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 130
Unit Price: ฿99.25320
Datasheet
Image for 182-009-212-161 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

182-009-212-161

DigiKey Part Number
182-709F-ND
Manufacturer
Manufacturer Product Number
182-009-212-161
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Ground Strap
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
-
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes