

858FA08-103RBU1 | |
---|---|
DigiKey Part Number | 37-858FA08-103RBU1-ND |
Manufacturer | |
Manufacturer Product Number | 858FA08-103RBU1 |
Description | M12FW / 8P / A / M / U / 6-8MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30V | |
Cable Opening | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | Automation, Industrial |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿571.03000 | ฿571.03 |
10 | ฿485.22500 | ฿4,852.25 |
25 | ฿454.81800 | ฿11,370.45 |
50 | ฿433.10800 | ฿21,655.40 |
100 | ฿412.44780 | ฿41,244.78 |
250 | ฿386.64600 | ฿96,661.50 |
500 | ฿368.21460 | ฿184,107.30 |