

Y58-D04-FMFR001 | |
---|---|
DigiKey Part Number | 37-Y58-D04-FMFR001-ND |
Manufacturer | |
Manufacturer Product Number | Y58-D04-FMFR001 |
Description | M12 // YSPLT // 4P // D // FMF |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 4/4 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Distributor Y-Shaped | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets (1), Male Pins (1) | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 4 | |
Number of Positions (Convert To) | 4 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Polyvinyl Chloride (PVC) | |
Housing Color | Black | |
Features | Coupling Nut | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 85°C | |
Orientation (Convert From) | D | |
Orientation (Convert To) | D | |
Material Flammability Rating | UL94 V-0 | |
Housing Finish | Nickel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,040.33000 | ฿1,040.33 |
10 | ฿884.09800 | ฿8,840.98 |