
GU256X128C-3900B | |
---|---|
DigiKey Part Number | GU256X128C-3900B-ND |
Manufacturer | |
Manufacturer Product Number | GU256X128C-3900B |
Description | MODULE VF GRAPHIC DISPLY 256X128 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Vacuum Fluorescent Display (VFD) 256 x 128 Graphic 6V Parallel/Serial 131.00mm x 66.00mm x 12.90mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Noritake U.S.A., Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Outline L x W x H | 131.00mm x 66.00mm x 12.90mm | |
Viewing Area | 83.08mm L x 41.48mm W | |
Display Format | 256 x 128 | |
Display Type | Graphic | |
Format | - | |
Voltage - Supply | 6V | |
Character Size | - | |
Number of Dots | 256 x 128 | |
Interface | Parallel/Serial | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $456.00400 | $2,280.02 |
10 | $438.46600 | $4,384.66 |