
PT40-5psig-1-2-2-14 | |
|---|---|
DigiKey Part Number | 4681-PT40-5psig-1-2-2-14-ND |
Manufacturer | |
Manufacturer Product Number | PT40-5psig-1-2-2-14 |
Description | High Accuracy Fixed Range Pressu |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 5PSI (0kPa ~ 34.47kPa) Gauge Male - 1/4" (6.35mm) NPT 0 V ~ 5 V |
Datasheet | Datasheet |
Category | Output 0 V ~ 5 V |
Manufacturer NOSHOK, Inc. | Accuracy ±0.25% |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial | Termination Style DIN EN 175301-803 Form A with 1/2" NPT Female Conduit |
Pressure Type Gauge | Maximum Pressure 5PSI (34.47kPa) |
Operating Pressure 0PSI ~ 5PSI (0kPa ~ 34.47kPa) | Operating Temperature -30°C ~ 100°C |
Output Type Analog Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿14,228.11000 | ฿14,228.11 |

