AP101 and AP851 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP101 1R8 J

DigiKey Part Number
AP1011R8J-ND
Manufacturer
Manufacturer Product Number
AP101 1R8 J
Description
RES 1.8 OHM 5% 100W TO247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±300ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
TO-247
Size / Dimension
0.620" L x 0.195" W (15.75mm x 4.95mm)
Height - Seated (Max)
0.825" (20.96mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in THB
Tray
QuantityUnit PriceExt Price
1฿306.15000฿306.15
10฿246.90300฿2,469.03
35฿229.30143฿8,025.55
70฿222.26757฿15,558.73
105฿218.83648฿22,977.83
280฿212.20064฿59,416.18
525฿208.94406฿109,695.63
1,015฿206.17776฿209,270.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.