
CR301-75AE | |
|---|---|
DigiKey Part Number | 2485-CR301-75AE-ND |
Manufacturer | |
Manufacturer Product Number | CR301-75AE |
Description | 75MM SINGLE SIDED HEAT SINK |
Customer Reference | |
Detailed Description | Heat Sink TO-247, TO-264 Aluminum Alloy Board Level, Vertical |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | 2 Clips and PC Pin | |
Shape | Rectangular, Fins | |
Length | 2.953" (75.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 2.360" (59.94mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 4.50°C/W | |
Material | ||
Material Finish | Black Anodized |





