
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.626" L x 0.650" W (15.90mm x 16.50mm) | |
Height - Seated (Max) | 0.346" (8.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿237.90000 | ฿237.90 |
10 | ฿153.62800 | ฿1,536.28 |
25 | ฿142.79200 | ฿3,569.80 |
50 | ฿130.16260 | ฿6,508.13 |
200 | ฿110.22050 | ฿22,044.10 |
400 | ฿102.43920 | ฿40,975.68 |
600 | ฿98.44250 | ฿59,065.50 |