
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 15W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.783" L x 0.440" W (19.90mm x 11.20mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿239.53000 | ฿239.53 |
10 | ฿157.46300 | ฿1,574.63 |
25 | ฿144.69000 | ฿3,617.25 |
50 | ฿132.95100 | ฿6,647.55 |
200 | ฿108.42650 | ฿21,685.30 |
400 | ฿105.08550 | ฿42,034.20 |
600 | ฿101.00025 | ฿60,600.15 |
1,000 | ฿96.37908 | ฿96,379.08 |
5,000 | ฿87.75000 | ฿438,750.00 |