
HS150E6 82R F M193 | |
---|---|
DigiKey Part Number | 273-HS150E682RFM193-ND |
Manufacturer | |
Manufacturer Product Number | HS150E6 82R F M193 |
Description | 150 WATTS AL HOUSED 82 OHM 1% T |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 82 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.846" L x 1.870" W (97.70mm x 47.50mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | M6 Threaded | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿808.60000 | ฿808.60 |
12 | ฿561.76250 | ฿6,741.15 |
36 | ฿490.85833 | ฿17,670.90 |
60 | ฿463.63417 | ฿27,818.05 |
108 | ฿436.10185 | ฿47,099.00 |
252 | ฿402.55893 | ฿101,444.85 |
504 | ฿379.68706 | ฿191,362.28 |