cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS50 R15 J

DigiKey Part Number
273-HS50R15J-ND
Manufacturer
Manufacturer Product Number
HS50 R15 J
Description
RES CHAS MNT 150 OHMS 5% 50W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 mOhms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
150 mOhms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.933" L x 1.102" W (49.10mm x 28.00mm)
Height - Seated (Max)
0.583" (14.80mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿345.48000฿345.48
10฿239.46000฿2,394.60
40฿159.08750฿6,363.50
80฿152.54688฿12,203.75
120฿146.73750฿17,608.50
280฿145.11018฿40,630.85
520฿143.97375฿74,866.35
1,000฿137.89783฿137,897.83
5,000฿133.25000฿666,250.00
Manufacturers Standard Package