KDV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDV12FR100ET

DigiKey Part Number
273-KDV12FR100ETTR-ND - Tape & Reel (TR)
273-KDV12FR100ETCT-ND - Cut Tape (CT)
273-KDV12FR100ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDV12FR100ET
Description
RES 0.1 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
KDV12FR100ET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.133" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,246
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿9.10000฿9.10
10฿5.88300฿58.83
25฿4.95320฿123.83
50฿4.38100฿219.05
100฿3.89030฿389.03
250฿3.35400฿838.50
500฿3.01796฿1,508.98
1,000฿2.73163฿2,731.63
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000฿2.22196฿11,109.80
10,000฿2.05530฿20,553.00
15,000฿1.96970฿29,545.50
25,000฿1.87285฿46,821.25
35,000฿1.81513฿63,529.55
50,000฿1.75876฿87,938.00
60,000฿1.73172฿103,903.20
120,000฿1.63892฿196,670.40
125,000฿1.63392฿204,240.00
Manufacturers Standard Package