
SM104032004FE | |
---|---|
DigiKey Part Number | SM104FE-2M-ND |
Manufacturer | |
Manufacturer Product Number | SM104032004FE |
Description | RES 2M OHM 1% 1.5W RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 1.5W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SM104032004FE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -55°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 1.080" L x 0.100" W (27.43mm x 2.54mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿146.58000 | ฿146.58 |
10 | ฿110.37000 | ฿1,103.70 |
25 | ฿102.11520 | ฿2,552.88 |
50 | ฿97.33760 | ฿4,866.88 |
100 | ฿93.29450 | ฿9,329.45 |
300 | ฿89.02510 | ฿26,707.53 |
500 | ฿87.42240 | ฿43,711.20 |
1,000 | ฿85.63555 | ฿85,635.55 |