
SM108031006FE | |
---|---|
DigiKey Part Number | 273-SM108031006FE-ND |
Manufacturer | |
Manufacturer Product Number | SM108031006FE |
Description | RES 100M OHM 1% 2.5W RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 2.5W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -55°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 2.080" L x 0.100" W (52.83mm x 2.54mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿147.55000 | ฿147.55 |
10 | ฿111.37800 | ฿1,113.78 |
25 | ฿103.09000 | ฿2,577.25 |
50 | ฿98.28000 | ฿4,914.00 |
100 | ฿94.45150 | ฿9,445.15 |
300 | ฿89.91777 | ฿26,975.33 |
500 | ฿88.30510 | ฿44,152.55 |
1,000 | ฿86.50850 | ฿86,508.50 |